
T0053364899N | |
|---|---|
DigiKey Part Number | T0053364899N-ND |
Manufacturer | |
Manufacturer Product Number | T0053364899N |
Description | PREHEATING PLATE 1KW 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Preheating Plate 1kW 120V ESD Safe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Preheating Plate | |
Wattage | 1kW | |
Voltage - Input | 120V | |
Plug Type | CEE 7/4 | |
Voltage - Output | 24V | |
Control/Display Type | Digital | |
Includes | RS 232 Interface | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | 150°F ~ 570°F (50°C ~ 300°C) | |
Features | ESD Safe | |
Tip Cleaner | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2 783,42000 | € 2 783,42 |
| Unit Price without VAT: | € 2 783,42000 |
|---|---|
| Unit Price with VAT: | € 3 395,77240 |

