



T0051387999 | |
|---|---|
DigiKey Part Number | 72-T0051387999-ND |
Manufacturer | |
Manufacturer Product Number | T0051387999 |
Description | WSW SC L0 0,8MM, SN0,7CU3,5% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn99.3Cu0.7 (99.3/0.7) Spool, 17.64 oz (500g) |
Datasheet | Datasheet |
Category | Composition Sn99.3Cu0.7 (99.3/0.7) |
Manufacturer Apex Tool Group | Diameter 0.031" (0.79mm) |
Series | Flux Type No-Clean |
Packaging Spool | Process Lead Free |
Part Status Active | Form Spool, 17.64 oz (500g) |
Type Wire Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 90,87000 | € 90,87 |
| Unit Price without VAT: | € 90,87000 |
|---|---|
| Unit Price with VAT: | € 110,86140 |

