
T0050108999 | |
|---|---|
DigiKey Part Number | 72-T0050108999-ND |
Manufacturer | |
Manufacturer Product Number | T0050108999 |
Description | RTMS 002 C MS TIP CONICAL D0.2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For |
Datasheet | Datasheet |
Category | Tip Type Soldering |
Manufacturer Apex Tool Group | Tip Shape Conical |
Packaging Tube | Width 0.008" (0.20mm) |
Part Status Active | Length 0.748" (19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 48,77000 | € 48,77 |
| Unit Price without VAT: | € 48,77000 |
|---|---|
| Unit Price with VAT: | € 59,49940 |

