Similar

R183BKN | |
|---|---|
DigiKey Part Number | R183BKN-ND |
Manufacturer | |
Manufacturer Product Number | R183BKN |
Description | SCREWDRIVER SLOTTED 1/8" 5.25" |
Customer Reference | |
Detailed Description | 1/8" Slotted Screwdriver 5.25" (133.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/8" | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 5.25" (133.4mm) | |
Features | Chrome Finish, Pocket Clip | |
Weight | 0.03 lb (13.61 g) |


