
LN8MMN | |
|---|---|
DigiKey Part Number | LN8MMN-ND |
Manufacturer | |
Manufacturer Product Number | LN8MMN |
Description | SCREWDRIVER SET W/POUCH 8PC |
Customer Reference | |
Detailed Description | Hex Socket Screwdriver Set 8 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Screwdriver Set | |
Tip Type | Hex Socket | |
Includes | Canvas Pouch | |
Features | - | |
Weight | 1.3 lbs (589.7 g) |

