
AC8NKWMP | |
|---|---|
DigiKey Part Number | AC8NKWMP-ND |
Manufacturer | |
Manufacturer Product Number | AC8NKWMP |
Description | WRENCH ADJUSTABLE 1" 8" |
Customer Reference | |
Detailed Description | Adjustable Wrench 1" 8.00" (203.2mm) Length |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Adjustable | |
Measurement Type | SAE (Standard) | |
End - Size | 1" | |
Length | 8.00" (203.2mm) | |
Finish | Polished Chrome Finish | |
End Detail | - | |
Torque | - | |
Features | - | |
Weight | 1.1 lbs (499 g) |

