
2622NB | |
|---|---|
DigiKey Part Number | 2622NB-ND |
Manufacturer | |
Manufacturer Product Number | 2622NB |
Description | CUTTER SIDE TPRD FULL FLSH 4.25" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Full Flush 4.25" (108.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Full Flush | |
Length - Overall | 4.25" (108.0mm) | |
Features | ESD Safe, Soft Grips | |
Capacity | - | |
Weight | 0.13 lb (58.97 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 75,69000 | € 75,69 |
| Unit Price without VAT: | € 75,69000 |
|---|---|
| Unit Price with VAT: | € 92,34180 |

