2232E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 53
Unit Price: € 81,56000
Datasheet
Image for 2232E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2232E

DigiKey Part Number
2232E-ND
Manufacturer
Manufacturer Product Number
2232E
Description
CUTTER SIDE OVAL SPR FL FLUSH 5"
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Super Full Flush 5.00" (127.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Type
Side (Diagonal)
Shape
Oval
Cut Edge
Super Full Flush
Length - Overall
5.00" (127.0mm)
Features
-
Capacity
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes