


QS61XXB24 | |
|---|---|
DigiKey Part Number | 679-3369-ND |
Manufacturer | |
Manufacturer Product Number | QS61XXB24 |
Description | LED PNL IND BLU DIFF 7.20MM SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 30° 24V 20mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | QS61XXB24 Models |
Category | Voltage 24V |
Manufacturer APEM Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.24" (6.00mm) |
Part Status Active | Lens Size 7.20mm Dia |
Type LED | Lens Style Round with Convex Top |
Lamp Color Blue | Millicandela Rating 800mcd |
Lens Color Blue | Viewing Angle 30° |
Lens Transparency Diffused | Termination Style Solder Lug |
Ratings DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 5,05860 | € 505,86 |
| Unit Price without VAT: | € 5,05860 |
|---|---|
| Unit Price with VAT: | € 6,17149 |

