
Q8P5ANXXLR24AE | |
|---|---|
DigiKey Part Number | 679-Q8P5ANXXLR24AE-ND |
Manufacturer | |
Manufacturer Product Number | Q8P5ANXXLR24AE |
Description | LED PNL IND RED DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 100° 24V 2mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Voltage 24V |
Manufacturer APEM Inc. | Current 2mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.315" (8.00mm) |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Millicandela Rating 190mcd |
Lens Color Red | Viewing Angle 100° |
Lens Transparency Diffused | Termination Style Wire Leads - 7.87" (200.00mm) |
Ratings DC | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 34,87000 | € 34,87 |
| 25 | € 26,81440 | € 670,36 |
| 100 | € 24,85410 | € 2 485,41 |
| Unit Price without VAT: | € 34,87000 |
|---|---|
| Unit Price with VAT: | € 42,54140 |

