



Q8P3BXXHR110E | |
|---|---|
DigiKey Part Number | 679-2965-ND |
Manufacturer | |
Manufacturer Product Number | Q8P3BXXHR110E |
Description | LED PNL IND RED DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 100° 110V 6mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Current 6mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.31" (7.87mm) |
Packaging Bag | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 6000mcd |
Lamp Color Red | Viewing Angle 100° |
Lens Color Red | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings AC | Base Product Number |
Voltage 110V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q8P3CXXHR110E | APEM Inc. | 252 | 679-2970-ND | € 22,45000 | Parametric Equivalent |
| Q8R3BXXHR110E | APEM Inc. | 33 | 679-2996-ND | € 23,37000 | Parametric Equivalent |
| Q8R3CXXHR110E | APEM Inc. | 14 | 679-2956-ND | € 24,33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,74000 | € 22,74 |
| 25 | € 17,03960 | € 425,99 |
| 100 | € 15,64730 | € 1 564,73 |
| 500 | € 14,52024 | € 7 260,12 |
| Unit Price without VAT: | € 22,74000 |
|---|---|
| Unit Price with VAT: | € 27,74280 |




