Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Q8F5GXXG28E | |
|---|---|
DigiKey Part Number | 679-Q8F5GXXG28E-ND |
Manufacturer | |
Manufacturer Product Number | Q8F5GXXG28E |
Description | LED PNL IND GREEN DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 100° 28V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Voltage 28V |
Manufacturer APEM Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.32" (8.00mm) |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green | Millicandela Rating 6mcd |
Lens Color Green | Viewing Angle 100° |
Lens Transparency Diffused | Termination Style Wire Leads - 7.87" (200.00mm) |
Ratings DC | Ingress Protection IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q8F3BXXG28E | APEM Inc. | 0 | 679-Q8F3BXXG28E-ND | € 11,04280 | Parametric Equivalent |
| Q8F3CXXG28E | APEM Inc. | 0 | 679-Q8F3CXXG28E-ND | € 11,04280 | Parametric Equivalent |
| Q8F7BXXG28E | APEM Inc. | 0 | 679-Q8F7BXXG28E-ND | € 13,27400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 16,11440 | € 402,86 |
| Unit Price without VAT: | € 16,11440 |
|---|---|
| Unit Price with VAT: | € 19,65957 |

