LED Panel Indicator Blue Diffused 100° 110V 6mA Wire Leads - 7.87" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Blue Diffused 100° 110V 6mA Wire Leads - 7.87" (200.00mm)
Q8F3BXXHB110E
Q8F3BXXHB110E

Q8F3BXXHB110E

DigiKey Part Number
679-2908-ND
Manufacturer
Manufacturer Product Number
Q8F3BXXHB110E
Description
LED PNL IND BLUE DIFF 5MM LEADS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Diffused 100° 110V 6mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
110V
Manufacturer
APEM Inc.
Current
6mA
Series
Panel Cutout Shape
Round
Packaging
Bag
Panel Cutout Dimensions
0.31" (7.87mm)
Part Status
Active
Lens Size
5mm, T-1 3/4
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Blue
Viewing Angle
100°
Lens Color
Blue
Termination Style
Wire Leads - 7.87" (200.00mm)
Lens Transparency
Diffused
Ingress Protection
IP67
Ratings
AC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 26,97000€ 26,97
25€ 20,41960€ 510,49
100€ 18,82310€ 1 882,31
Manufacturers Standard Package
Unit Price without VAT:€ 26,97000
Unit Price with VAT:€ 32,90340