Keypad Switch 12 Metal Keys Contacts Matrix Output Non-Illuminated 0.2A @ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZ120FS

DigiKey Part Number
2266-PZ120FS-ND
Manufacturer
Manufacturer Product Number
PZ120FS
Description
SWITCH KEYPAD 12KEY 0.2A 24V
Customer Reference
Detailed Description
Keypad Switch 12 Metal Keys Contacts Matrix Output Non-Illuminated 0.2A @ 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Keys
12
Matrix (Columns x Rows)
3 x 4
Illumination
Non-Illuminated
Legend Type
Fixed
Key Type
Metal
Output Type
Matrix
Legend
Telephone Format
Legend Color
Black
Key Color
Silver
Mounting Type
Panel Mount, Front
Termination Style
Pin Header
Panel Cutout Dimensions
Rectangular - 81.00mm x 61.00mm
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP68 - Dust Tight, Waterproof
Illumination Voltage (Nominal)
-
Contact Rating @ Voltage
0.2A @ 24VDC
Features
-
Operational Life
10,000,000 Cycles
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate € 42,50 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.