Similar
Similar

PT65301L254 | |
|---|---|
DigiKey Part Number | PT65301L254-ND |
Manufacturer | |
Manufacturer Product Number | PT65301L254 |
Description | SWITCH ROTARY DIP BCD 0.15A 24V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole, Right Angle Rotary with Shaft Actuator 150mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable Yes |
Number of Positions 10 | Features Sealed - Flux Protection |
Current Rating (Amps) 150mA | Operating Temperature -20°C ~ 70°C |
Voltage Rating 24VDC | Body Material Thermoplastic |
Actuator Type Rotary with Shaft | Length 0.394" (10.00mm) |
Actuator Level Raised | Mechanical Life 10,000 Cycles |
Contact Material Phosphor Bronze | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 94HBB10RAT | Grayhill Inc. | 1 094 | GH7260-ND | € 6,26000 | Similar |
| 94HCB10RAT | Grayhill Inc. | 1 325 | GH7370-ND | € 6,26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 6,53620 | € 326,81 |
| Unit Price without VAT: | € 6,53620 |
|---|---|
| Unit Price with VAT: | € 7,97416 |


