Pushbutton Switch SPST-NO Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBARZAF0000C3A

DigiKey Part Number
679-4055-ND
Manufacturer
Manufacturer Product Number
PBARZAF0000C3A
Description
SWITCH PUSH SPST-NO 0.2A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Natural
Series
Illumination Type, Color
LED, Blue/Green/Red
Packaging
Bulk
Illumination Voltage (Nominal)
5 VDC
Part Status
Active
Termination Style
Wire Leads
Mounting Type
Panel Mount, Front
Ingress Protection
IP68 - Dust Tight, Waterproof
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Off-Mom
Panel Cutout Dimensions
Circular - 22.20mm Dia
Current Rating (Amps)
200mA (AC/DC)
Operating Temperature
-40°C ~ 75°C
Voltage Rating - AC
24 V
Electrical Life
50,000,000 Cycles
Voltage Rating - DC
24 V
Base Product Number
Actuator Type
Round, Button, Flush
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 69,96000€ 69,96
20€ 57,69050€ 1 153,81
40€ 55,16325€ 2 206,53
60€ 53,73383€ 3 224,03
100€ 51,98320€ 5 198,32
Manufacturers Standard Package
Unit Price without VAT:€ 69,96000
Unit Price with VAT:€ 85,35120