
NDS09TV | |
|---|---|
DigiKey Part Number | 679-NDS09TV-ND |
Manufacturer | |
Manufacturer Product Number | NDS09TV |
Description | DIP SWITCH ND STANDARD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.270" (6.85mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 9 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.950" (24.13mm) |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Raised |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KG09ET | CIT Relay and Switch | 1 | 2449-KG09ET-ND | € 0,91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,71000 | € 3,71 |
| Unit Price without VAT: | € 3,71000 |
|---|---|
| Unit Price with VAT: | € 4,52620 |


