
IPR3FAD3L0G | |
|---|---|
DigiKey Part Number | 679-1146-ND |
Manufacturer | |
Manufacturer Product Number | IPR3FAD3L0G |
Description | SWITCH PUSH SPST-NO 0.5A 48V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 500mA (AC), 200mA (DC) | |
Voltage Rating - AC | 48 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -40°C ~ 125°C | |
Mechanical Life | - | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 43,06000 | € 43,06 |
| 10 | € 37,14900 | € 371,49 |
| 25 | € 35,01920 | € 875,48 |
| 50 | € 33,48620 | € 1 674,31 |
| 100 | € 32,01800 | € 3 201,80 |
| 250 | € 30,17092 | € 7 542,73 |
| Unit Price without VAT: | € 43,06000 |
|---|---|
| Unit Price with VAT: | € 52,53320 |



