
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap White |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Mounting Type Panel Mount, Snap-In | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 400mA (AC), 100mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 32 V | Base Product Number |
Voltage Rating - DC 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,10000 | € 18,10 |
| 10 | € 15,62100 | € 156,21 |
| 25 | € 14,72840 | € 368,21 |
| 50 | € 14,08560 | € 704,28 |
| 100 | € 13,46980 | € 1 346,98 |
| 250 | € 12,69520 | € 3 173,80 |
| 500 | € 12,13770 | € 6 068,85 |
| Unit Price without VAT: | € 18,10000 |
|---|---|
| Unit Price with VAT: | € 22,08200 |


