
ES1P41653001 | |
|---|---|
DigiKey Part Number | 679-3095-ND |
Manufacturer | |
Manufacturer Product Number | ES1P41653001 |
Description | SWITCH E-STOP PULL RESET 1A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front Push-Pull Marking, Status Indicator |
Datasheet | Datasheet |
Category | Features Push-Pull Marking, Status Indicator |
Manufacturer APEM Inc. | Current Rating (Amps) 1A (DC) |
Series | Voltage Rating - DC 24 V |
Packaging Bulk | Panel Cutout Dimensions Circular - 22.20mm Dia |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Pull | Operating Temperature -40°C ~ 85°C |
Circuit DPST-NC | Includes 3 pcs - 1 Switch, 1 Nut, 1 O-Ring |
Switch Function On-Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 219,10900 | € 2 191,09 |
| Unit Price without VAT: | € 219,10900 |
|---|---|
| Unit Price with VAT: | € 267,31298 |

