LED Lamp Replacement White Miniature Bayonet (BA9S) 24V 0.394" Dia x 0.945" H (10.00mm x 24.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA9SW24A

DigiKey Part Number
679-2921-ND
Manufacturer
Manufacturer Product Number
BA9SW24A
Description
BASED LED BA9S WHITE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement White Miniature Bayonet (BA9S) 24V 0.394" Dia x 0.945" H (10.00mm x 24.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
-
Packaging
Bag
Part Status
Active
Can Replace Lamps
Multiple Miniature Bayonet Lamps
Size / Dimension
0.394" Dia x 0.945" H (10.00mm x 24.00mm)
Wavelength
-
Voltage - Forward (Vf) (Typ)
24V
Base Type
Miniature Bayonet (BA9S)
Color
White
Millicandela Rating
2070mcd
Configuration
Single
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 15,14000€ 15,14
25€ 11,06680€ 276,67
100€ 10,06950€ 1 006,95
500€ 9,26134€ 4 630,67
Manufacturers Standard Package
Unit Price without VAT:€ 15,14000
Unit Price with VAT:€ 18,47080