
Category | Actuator Length 17.50mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Screw Terminal |
Packaging Bulk | Panel Cutout Dimensions Circular - 12.20mm Dia |
Part Status Active | Bushing Thread 15/32-32 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Matte Black Finish |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 20A (AC), 15A (DC) | Actuator Material Brass |
Voltage Rating - DC 28 V | Electrical Life 10,000 Cycles |
Actuator Type Standard Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 61,41120 | € 1 535,28 |
| Unit Price without VAT: | € 61,41120 |
|---|---|
| Unit Price with VAT: | € 74,92166 |

