
2641LP/2A222028L0 | |
|---|---|
DigiKey Part Number | 2641LP/2A222028L0-ND |
Manufacturer | |
Manufacturer Product Number | 2641LP/2A222028L0 |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC), 15A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking OFF ON, Vertical |
Part Status Active | Termination Style Solder, Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Approval Agency CSA, NF, UL, VDE |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 8,98800 | € 179,76 |
| Unit Price without VAT: | € 8,98800 |
|---|---|
| Unit Price with VAT: | € 10,96536 |

