Image for 12147AD217VX408 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12147AD217VX408

DigiKey Part Number
12147AD217VX408-ND
Manufacturer
Manufacturer Product Number
12147AD217VX408
Description
SWITCH TOGGLE DPDT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
17.30mm
Mfr
Illumination
Non-Illuminated
Series
Termination Style
Solder Lug
Packaging
Bulk
Panel Cutout Dimensions
Circular - 12.00mm Dia
Part Status
Active
Bushing Thread
15/32-32
Mounting Type
Panel Mount
Features
Epoxy Sealed Terminals, Front Panel Sealing
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Actuator Material
Brass, Nickel Plated
Actuator Type
Standard Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€ 112,96680€ 2 824,17
Manufacturers Standard Package
Unit Price without VAT:€ 112,96680
Unit Price with VAT:€ 137,81950