Parametric Equivalent

D22.18213N.001 | |
|---|---|
DigiKey Part Number | 1582-D22.18213N.001-ND |
Manufacturer | |
Manufacturer Product Number | D22.18213N.001 |
Description | MODULE DDR3 SDRAM 8GB 204SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 8GB 204-SODIMM |
Category | Memory Type DDR3 SDRAM |
Manufacturer Apacer Memory America | Memory Size 8GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 1866 |
Packaging Bulk | Package / Case 204-SODIMM |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D21.18213N.001 | Apacer Memory America | 0 | 1582-D21.18213N.001-ND | € 872,81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 668,95000 | € 668,95 |
| Unit Price without VAT: | € 668,95000 |
|---|---|
| Unit Price with VAT: | € 816,11900 |

