Image for B92.935MGU.00315 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B92.935MGU.00315

DigiKey Part Number
1582-B92.935MGU.00315-ND
Manufacturer
Manufacturer Product Number
B92.935MGU.00315
Description
PCIE 2280 NVME GEN3X4 BICS5 1920
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB NVMe PCIe Gen 3 M.2 NVMe 2280 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
3.505GB/s
Manufacturer
Apacer Memory America
Speed - Write
2.64GB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
NVMe PCIe Gen 3
Part Status
Obsolete
Current - Max
1.915A
Memory Size
1.92TB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 4.08mm
Form Factor
M.2 NVMe 2280
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.