Image for B92.25CGGU.00135 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B92.25CGGU.00135

DigiKey Part Number
1582-B92.25CGGU.00135-ND
Manufacturer
Manufacturer Product Number
B92.25CGGU.00135
Description
SSD 64GB M.2 2280 TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 64GB NVMe PCIe Gen 4 M.2 2280 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
770MB/s
Manufacturer
Apacer Memory America
Speed - Write
270MB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
NVMe PCIe Gen 4
Part Status
Active
Current - Max
615mA
Memory Size
64GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 4.08mm
Form Factor
M.2 2280
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 159,51000€ 159,51
Manufacturers Standard Package
Unit Price without VAT:€ 159,51000
Unit Price with VAT:€ 194,60220