Image for B72.259KYU.00116 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72.259KYU.00116

DigiKey Part Number
1582-B72.259KYU.00116-ND
Manufacturer
Manufacturer Product Number
B72.259KYU.00116
Description
SSD 160GB M.2 TLC NVME PCIE 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 160GB NVMe PCIe Gen 4 M.2 Module 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
3.715GB/s
Manufacturer
Apacer Memory America
Speed - Write
2.1GB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
NVMe PCIe Gen 4
Part Status
Active
Current - Max
1.305A
Memory Size
160GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
42.00mm x 22.00mm x 4.08mm
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 710,16000€ 710,16
Manufacturers Standard Package
Unit Price without VAT:€ 710,16000
Unit Price with VAT:€ 866,39520