Solid State Drive (SSD) FLASH - NAND (TLC) 128GB NVMe PCIe 2.0 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72.22CHGU.00124

DigiKey Part Number
1582-B72.22CHGU.00124-ND
Manufacturer
Manufacturer Product Number
B72.22CHGU.00124
Description
SSD 128GB PCIE 2.0 TLC NVME 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 128GB NVMe PCIe 2.0 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
1.2GB/s
Manufacturer
Apacer Memory America
Speed - Write
550MB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
NVMe
Part Status
Not For New Designs
Current - Max
825mA
Memory Size
128GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
42.00mm x 22.00mm x 4.08mm
Form Factor
PCIe 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 280,84000€ 280,84
10€ 258,35300€ 2 583,53
25€ 249,71280€ 6 242,82
Manufacturers Standard Package
Unit Price without VAT:€ 280,84000
Unit Price with VAT:€ 342,62480