Solid State Drive (SSD) FLASH - NAND (MLC) 32GB SATA III Disk-On-Module, SATA DOM 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSDM032GD2AN-PTM1W

DigiKey Part Number
1582-APSDM032GD2AN-PTM1W-ND
Manufacturer
Manufacturer Product Number
APSDM032GD2AN-PTM1W
Description
SSD 32GB DOM MLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 32GB SATA III Disk-On-Module, SATA DOM 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
120MB/s
Manufacturer
Apacer Memory America
Speed - Write
40MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Active
Current - Max
160mA
Memory Size
32GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
30.00mm x 20.00mm x 15.20mm
Form Factor
Disk-On-Module, SATA DOM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 189,00000€ 189,00
Manufacturers Standard Package
Unit Price without VAT:€ 189,00000
Unit Price with VAT:€ 230,58000