
APSDM032GD2AN-PTM1 | |
|---|---|
DigiKey Part Number | 1582-APSDM032GD2AN-PTM1-ND |
Manufacturer | |
Manufacturer Product Number | APSDM032GD2AN-PTM1 |
Description | SSD 32GB DOM MLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 32GB SATA III Disk-On-Module, SATA DOM 5V |
Category | Speed - Read 120MB/s |
Manufacturer Apacer Memory America | Speed - Write 40MB/s |
Series | Voltage - Supply 5V |
Packaging Bulk | Type SATA III |
Part Status Active | Current - Max 160mA |
Memory Size 32GB | Operating Temperature 0°C ~ 70°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (MLC) | Size / Dimension 30.00mm x 20.00mm x 15.20mm |
Form Factor Disk-On-Module, SATA DOM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 187,01000 | € 187,01 |
| Unit Price without VAT: | € 187,01000 |
|---|---|
| Unit Price with VAT: | € 228,15220 |

