Image for APS297F004G-4BTF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS297F004G-4BTF

DigiKey Part Number
APS297F004G-4BTF-ND
Manufacturer
Manufacturer Product Number
APS297F004G-4BTF
Description
SSD 4GB SLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 4GB SATA III 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Write
55MB/s
Manufacturer
Apacer Memory America
Voltage - Supply
5V
Series
Type
SATA III
Packaging
Tray
Current - Max
205mA
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Memory Size
4GB
Size / Dimension
54.00mm x 39.80mm x 4.00mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Base Product Number
Speed - Read
120MB/s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.