Image for APS18AFA032G-4ATL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS18AFA032G-4ATL

DigiKey Part Number
APS18AFA032G-4ATL-ND
Manufacturer
Manufacturer Product Number
APS18AFA032G-4ATL
Description
SSD 32GB 1.8" SLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III 1.8" 3.3V
Product Attributes
Filter Similar Products
Category
Speed - Read
525MB/s
Manufacturer
Apacer Memory America
Speed - Write
245MB/s
Series
Voltage - Supply
3.3V
Packaging
Tray
Type
SATA III
Part Status
Discontinued at DigiKey
Current - Max
445mA
Memory Size
32GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Size / Dimension
78.50mm x 54.00mm x 5.00mm
Form Factor
1.8"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.