Image for APM2T42SM22064GTN-6ETM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APM2T42SM22064GTN-6ETM

DigiKey Part Number
1582-APM2T42SM22064GTN-6ETM-ND
Manufacturer
Manufacturer Product Number
APM2T42SM22064GTN-6ETM
Description
SSD 64GB M.2 MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 64GB SATA III M.2 Module 3.3V
Product Attributes
Filter Similar Products
Category
Speed - Read
275MB/s
Manufacturer
Apacer Memory America
Speed - Write
85MB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
SATA III
Part Status
Not For New Designs
Current - Max
310mA
Memory Size
64GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
42.00mm x 22.00mm x 3.60mm
Form Factor
M.2 Module
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 99,57000€ 99,57
Manufacturers Standard Package
Unit Price without VAT:€ 99,57000
Unit Price with VAT:€ 121,47540