Image for APM2T42SM22032GTN-6ETM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APM2T42SM22032GTN-6ETM

DigiKey Part Number
1582-APM2T42SM22032GTN-6ETM-ND
Manufacturer
Manufacturer Product Number
APM2T42SM22032GTN-6ETM
Description
SSD 32GB M.2 MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 32GB SATA III M.2 Module 3.3V
Product Attributes
Filter Similar Products
Category
Speed - Read
215MB/s
Manufacturer
Apacer Memory America
Speed - Write
45MB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
SATA III
Part Status
Not For New Designs
Current - Max
255mA
Memory Size
32GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
42.00mm x 22.00mm x 3.60mm
Form Factor
M.2 Module
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 59,82000€ 59,82
Manufacturers Standard Package
Unit Price without VAT:€ 59,82000
Unit Price with VAT:€ 72,98040