
AP32GAH353C | |
|---|---|
DigiKey Part Number | AP32GAH353C-ND |
Manufacturer | |
Manufacturer Product Number | AP32GAH353C |
Description | USB FLASH DRIVE 32GB USB 2.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 32GB USB 2.0 |
Category | Memory Size |
Mfr | Type |
Series | Operating Temperature 0°C ~ 60°C |
Packaging Bulk | Size / Dimension 59.00mm L x 18.40mm W x 9.10mm H |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,74000 | € 29,74 |
| Unit Price without VAT: | € 29,74000 |
|---|---|
| Unit Price with VAT: | € 36,28280 |

