
AP-CF016GRBNS-ETNRG | |
|---|---|
DigiKey Part Number | 1582-AP-CF016GRBNS-ETNRG-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF016GRBNS-ETNRG |
Description | MEM CARD COMPACTFLASH 16GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 16GB SLC |
Category | Memory Type CompactFlash® |
Manufacturer Apacer Memory America | Memory Size 16GB |
Series | Technology SLC |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 505,23000 | € 505,23 |
| Unit Price without VAT: | € 505,23000 |
|---|---|
| Unit Price with VAT: | € 616,38060 |

