
AP-CF016GRANS-NRC | |
|---|---|
DigiKey Part Number | 1582-1038-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF016GRANS-NRC |
Description | MEM CARD COMPACTFLASH 16GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 16GB SLC |
Datasheet | Datasheet |
Category | Memory Type CompactFlash® |
Manufacturer Apacer Memory America | Memory Size 16GB |
Series | Technology SLC |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 479,53000 | € 479,53 |
| Unit Price without VAT: | € 479,53000 |
|---|---|
| Unit Price with VAT: | € 585,02660 |

