Memory Card CompactFlash® 16GB MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-CF016GLBNS-NRG

DigiKey Part Number
1582-AP-CF016GLBNS-NRG-ND
Manufacturer
Manufacturer Product Number
AP-CF016GLBNS-NRG
Description
MEM CARD COMPACTFLASH 16GB MLC
Customer Reference
Detailed Description
Memory Card CompactFlash® 16GB MLC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
CompactFlash®
Manufacturer
Apacer Memory America
Memory Size
16GB
Series
Technology
MLC
Packaging
Tray
Operating Temperature
0°C ~ 70°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 123,78000€ 123,78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 123,78000
Unit Price with VAT:€ 151,01160