AP-CF016GL9FS-ETNR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 0
Unit Price: € 146,57000
Datasheet
Memory Card CompactFlash® 16GB MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-CF016GL9FS-ETNR

DigiKey Part Number
1582-1033-ND
Manufacturer
Manufacturer Product Number
AP-CF016GL9FS-ETNR
Description
MEM CARD COMPACTFLASH 16GB MLC
Customer Reference
Detailed Description
Memory Card CompactFlash® 16GB MLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
CompactFlash®
Manufacturer
Apacer Memory America
Memory Size
16GB
Series
Technology
MLC
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP-CF016GLBNS-ETNRGApacer Memory America01582-AP-CF016GLBNS-ETNRG-ND€ 146,57000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes