
AK6.112JGA.00110 | |
|---|---|
DigiKey Part Number | 1582-AK6.112JGA.00110-ND |
Manufacturer | |
Manufacturer Product Number | AK6.112JGA.00110 |
Description | MEM CRD MICSDHC 256GB 10UHS 3TLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 256GB Class 10, UHS Class 3 TLC |
Category | Memory Type microSDHC™ |
Manufacturer Apacer Memory America | Memory Size 256GB |
Series | Speed Class 10, UHS Class 3 |
Packaging Bag | Technology TLC |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |

