Solid State Drive (SSD) FLASH - NAND (TLC) 320GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE2.P19LZC.001GB

DigiKey Part Number
1582-AE2.P19LZC.001GB-ND
Manufacturer
Manufacturer Product Number
AE2.P19LZC.001GB
Description
SSD 320GB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 320GB SATA III 2.5" 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
560MB/s
Manufacturer
Apacer Memory America
Speed - Write
500MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Active
Current - Max
300mA
Memory Size
320GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Form Factor
2.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1 430,36000€ 1 430,36
Manufacturers Standard Package
Unit Price without VAT:€ 1 430,36000
Unit Price with VAT:€ 1 745,03920