Solid State Drive (SSD) FLASH - NAND (TLC) 30GB SATA III Disk-On-Module, SATA DOM 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2.255FGE.00145

DigiKey Part Number
1582-AC2.255FGE.00145-ND
Manufacturer
Manufacturer Product Number
AC2.255FGE.00145
Description
SSD 30GB DOM TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 30GB SATA III Disk-On-Module, SATA DOM 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
215MB/s
Manufacturer
Apacer Memory America
Speed - Write
125MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Active
Current - Max
185mA
Memory Size
30GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
33.00mm x 29.30mm x 8.85mm
Form Factor
Disk-On-Module, SATA DOM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 107,74000€ 107,74
Manufacturers Standard Package
Unit Price without VAT:€ 107,74000
Unit Price with VAT:€ 131,44280