
AA2.259FZA.001H8 | |
|---|---|
DigiKey Part Number | 1582-AA2.259FZA.001H8-ND |
Manufacturer | |
Manufacturer Product Number | AA2.259FZA.001H8 |
Description | MEMORY CARD CFAST 10GB TLC |
Customer Reference | |
Detailed Description | Memory Card CFast 10GB TLC |
Category | Memory Type CFast |
Manufacturer Apacer Memory America | Memory Size 10GB |
Series | Technology TLC |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 109,14000 | € 109,14 |
| Unit Price without VAT: | € 109,14000 |
|---|---|
| Unit Price with VAT: | € 133,15080 |

