Solid State Drive (SSD) FLASH - NAND (TLC) 60GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A82.255GHC.001HA

DigiKey Part Number
1582-A82.255GHC.001HA-ND
Manufacturer
Manufacturer Product Number
A82.255GHC.001HA
Description
SSD 60GB MSATA TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 60GB SATA III mSATA 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Manufacturer
Apacer Memory America
Form Factor
mSATA
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
SATA III
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Memory Size
60GB
Size / Dimension
29.85mm x 26.80mm x 3.85mm
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 161,50000€ 161,50
Manufacturers Standard Package
Unit Price without VAT:€ 161,50000
Unit Price with VAT:€ 197,03000