A72.245LHA.00316 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 0
Unit Price: € 1 532,23000
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB ATA mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A72.245LHA.00316

DigiKey Part Number
1582-A72.245LHA.00316-ND
Manufacturer
Manufacturer Product Number
A72.245LHA.00316
Description
SSD 960GB MSATA TLC ATA 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB ATA mSATA 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
560MB/s
Manufacturer
Apacer Memory America
Speed - Write
490MB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
ATA
Part Status
Obsolete
Current - Max
625mA
Memory Size
960GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
50.80mm x 29.85mm x 4.85mm
Form Factor
mSATA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A72.245LHA.00778Apacer Memory America01582-A72.245LHA.00778-ND€ 1 532,23000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes