Image for A72.245LGA.00578 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A72.245LGA.00578

DigiKey Part Number
1582-A72.245LGA.00578-ND
Manufacturer
Manufacturer Product Number
A72.245LGA.00578
Description
SATA MO-300 BICS5 960GB
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
565MB/s
Manufacturer
Apacer Memory America
Speed - Write
505MB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
SATA III
Part Status
Active
Current - Max
645mA
Memory Size
960GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
50.80mm x 29.85mm x 4.85mm
Form Factor
mSATA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1 457,47000€ 1 457,47
Manufacturers Standard Package
Unit Price without VAT:€ 1 457,47000
Unit Price with VAT:€ 1 778,11340