
A72.245HGA.00478 | |
|---|---|
DigiKey Part Number | 1582-A72.245HGA.00478-ND |
Manufacturer | |
Manufacturer Product Number | A72.245HGA.00478 |
Description | SATA MO-300 BICS5 120GB |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 120GB SATA III mSATA 3.3V |
Datasheet | Datasheet |
Category | Speed - Read 560MB/s |
Manufacturer Apacer Memory America | Speed - Write 465MB/s |
Series | Voltage - Supply 3.3V |
Packaging Bulk | Type SATA III |
Part Status Active | Current - Max 495mA |
Memory Size 120GB | Operating Temperature 0°C ~ 70°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) | Size / Dimension 50.80mm x 29.85mm x 4.85mm |
Form Factor mSATA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 287,34000 | € 287,34 |
| Unit Price without VAT: | € 287,34000 |
|---|---|
| Unit Price with VAT: | € 350,55480 |

