Image for A52.P25LGB.00582 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A52.P25LGB.00582

DigiKey Part Number
1582-A52.P25LGB.00582-ND
Manufacturer
Manufacturer Product Number
A52.P25LGB.00582
Description
SSD 960GB M.2 2280 TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III M.2 2280 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
560MB/s
Manufacturer
Apacer Memory America
Speed - Write
510MB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
SATA III
Part Status
Active
Current - Max
620mA
Memory Size
960GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 3.88mm
Form Factor
M.2 2280
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1 469,01000€ 1 469,01
Manufacturers Standard Package
Unit Price without VAT:€ 1 469,01000
Unit Price with VAT:€ 1 792,19220