A52.259LYB.004F8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: € 1 350,65000
Solid State Drive (SSD) FLASH - NAND (TLC) 320GB SATA III M.2 2280 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A52.259LYB.004F8

DigiKey Part Number
1582-A52.259LYB.004F8-ND
Manufacturer
Manufacturer Product Number
A52.259LYB.004F8
Description
SSD 320GB M.2 2280 TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 320GB SATA III M.2 2280 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
550MB/s
Manufacturer
Apacer Memory America
Speed - Write
480MB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
SATA III
Part Status
Active
Current - Max
410mA
Memory Size
320GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 3.88mm
Form Factor
M.2 2280
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A52.P19LYB.001GBApacer Memory America01582-A52.P19LYB.001GB-ND€ 1 350,65000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1 357,25000€ 1 357,25
Manufacturers Standard Package
Unit Price without VAT:€ 1 357,25000
Unit Price with VAT:€ 1 655,84500